Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S1300K102Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80Y4595
Product RangeB722 Automotive
Your Part Number
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.881 |
| 25+ | $0.861 |
| 50+ | $0.840 |
| 100+ | $0.820 |
| 500+ | $0.803 |
| 1000+ | $0.788 |
Price for:Each
Minimum: 10
Multiple: 10
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S1300K102Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80Y4595
Product RangeB722 Automotive
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC34V
Product RangeB722 Automotive
Clamping Voltage Vc Max93V
Varistor Case Style-
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)9J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
30V
Product Range
B722 Automotive
Varistor Case Style
-
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
34V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
9J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
