Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72260B0231K001Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80Y4630
Product RangeB722 HighE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.730 |
| 5+ | $90.870 |
| 10+ | $89.020 |
| 25+ | $87.160 |
| 50+ | $85.310 |
| 100+ | $83.450 |
| 10000+ | $81.600 |
Price for:Each
Minimum: 1
Multiple: 1
$92.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72260B0231K001Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80Y4630
Product RangeB722 HighE
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC300V
Product RangeB722 HighE
Clamping Voltage Vc Max595V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS70kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)730J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
230V
Product Range
B722 HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
70kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
300V
Clamping Voltage Vc Max
595V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
730J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
