Print Page
11,714 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.463 |
| 10+ | $0.293 |
| 25+ | $0.280 |
| 50+ | $0.267 |
| 100+ | $0.255 |
| 250+ | $0.238 |
| 1000+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72510E0300K062Copy
Newark Part No.61W8781
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeMLV E
Clamping Voltage Vc Max77V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS80A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
30V
Product Range
MLV E
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
80A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

