Print Page
4,346 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.433 | $4.33 |
| Total Price | $4.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.433 |
| 25+ | $0.409 |
| 50+ | $0.388 |
| 100+ | $0.372 |
| 250+ | $0.349 |
| 1000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520E0170K062Copy
Newark Part No.
Re-Reel61W8783
Cut Tape61W8783
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeMLV E
Clamping Voltage Vc Max44V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS200A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
17V
Product Range
MLV E
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
200A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for B72520E0170K062
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK B72520E0170K062 TVS Varistor, 17 V, 22 V, Automotive E Series, 44 V, 1206 [3216 Metric]](https://mexico.newark.com/productimages/standard/en_US/61W8783-40.jpg)