Print Page
690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.587 |
| 10+ | $0.379 |
| 25+ | $0.364 |
| 50+ | $0.349 |
| 100+ | $0.333 |
| 250+ | $0.310 |
| 1000+ | $0.290 |
| 2500+ | $0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520E0300K062Copy
Newark Part No.61W8786
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeMLV E
Clamping Voltage Vc Max77V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS200A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MLV E series SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It provides transient overvoltage protection in automotive applications such as engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof, load-dump and jump-start.
- Reliable ESD protection up to 30kV according to IEC 61000-4-2, level 4 (8kV contact, 15kV air)
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- No temperature derating up to 150°C
- Nickel barrier suitable for lead-free soldering
- Qualification based on AEC-Q200
- PSpice simulation models available
- Multilayer technology
- Flammability rating better than UL94V-0
Applications
Automotive
Technical Specifications
Voltage Rating VAC
30V
Product Range
MLV E
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
200A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK B72520E0300K062 TVS Varistor, 30 V, 38 V, Automotive E Series, 77 V, 1206 [3216 Metric]](https://mexico.newark.com/productimages/standard/en_US/61W8783-40.jpg)