Print Page
Image is for illustrative purposes only. Please refer to product description.

3,101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.416 |
| 25+ | $0.399 |
| 50+ | $0.384 |
| 100+ | $0.368 |
| 250+ | $0.345 |
| 1000+ | $0.321 |
| 2500+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520G0400K062Copy
Newark Part No.71AH2566
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product Range-
Clamping Voltage Vc Max110V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
40V
Product Range
-
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
56V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
