Print Page
19,678 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.575 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.575 |
| 10+ | $0.368 |
| 25+ | $0.345 |
| 50+ | $0.323 |
| 100+ | $0.301 |
| 250+ | $0.278 |
| 500+ | $0.240 |
| 1000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520T0500K062Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel89K9744RL
Cut Tape89K9744
Product RangeCT
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeCT
Clamping Voltage Vc Max135V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)600mJ
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
50V
Product Range
CT
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
600mJ
SVHC
No SVHC (25-Jun-2025)
Alternatives for B72520T0500K062
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

