Print Page
9,863 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.727 | $3.64 |
| Total Price | $3.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.727 |
| 10+ | $0.474 |
| 25+ | $0.455 |
| 50+ | $0.436 |
| 100+ | $0.417 |
| 250+ | $0.391 |
| 1000+ | $0.365 |
| 2500+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530E0250K062Copy
Newark Part No.
Re-Reel61W8792
Cut Tape61W8792
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeMLV E
Clamping Voltage Vc Max65V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
25V
Product Range
MLV E
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

