Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530T0300K062 TVS Varistor, 30 V, 38 V, StandarD B725, 77 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/37K9998-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72530T0300K062Copy
Newark Part No.
Re-Reel92AH4043
Cut Tape92AH4043
Product RangeStandarD B725
Your Part Number
7,064 In Stock
Need more?
1980 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5084 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.554 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 10+ | $0.394 |
| 25+ | $0.353 |
| 50+ | $0.332 |
| 100+ | $0.311 |
| 250+ | $0.290 |
| 1000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530T0300K062Copy
Newark Part No.
Re-Reel92AH4043
Cut Tape92AH4043
Product RangeStandarD B725
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeStandarD B725
Clamping Voltage Vc Max77V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
30V
Product Range
StandarD B725
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
