Print Page
7,711 In Stock
Need more?
480 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
7231 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.010 |
| 25+ | $1.850 |
| 50+ | $1.760 |
| 100+ | $1.670 |
| 250+ | $1.590 |
| 1000+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72540E0250K062Copy
Newark Part No.61W8796
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeMLV E
Clamping Voltage Vc Max65V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
25V
Product Range
MLV E
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

