Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72724D0160H062Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AC7812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.540 |
| 100+ | $0.484 |
| 500+ | $0.441 |
| 1000+ | $0.429 |
| 2500+ | $0.411 |
| 10000+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72724D0160H062Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AC7812
Technical Datasheet
Clamping Voltage Vc Max350V
Diode Case Style0612
No. of Pins8Pins
Operating Voltage16V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
350V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0612
Operating Voltage
16V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
