Print Page
Image is for illustrative purposes only. Please refer to product description.

18,504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.297 |
| 10+ | $0.160 |
| 25+ | $0.142 |
| 50+ | $0.123 |
| 100+ | $0.105 |
| 250+ | $0.085 |
| 1000+ | $0.067 |
| 2500+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB74111U0055M060Copy
Newark Part No.65AK1701
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max5.1V
Diode Case Style01005 [0402 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage12V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
01005 [0402 Metric]
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
5.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
12V
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
