Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1103K000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel94W7692
Cut Tape07WX7018
Product RangeB78108S BC Series
Your Part Number
12,878 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.240 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.240 |
| 20+ | $0.233 |
| 30+ | $0.225 |
| 50+ | $0.213 |
| 100+ | $0.203 |
| 250+ | $0.190 |
| 500+ | $0.181 |
| 1000+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.242 |
| 15000+ | $0.230 |
| 25000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1103K000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel94W7692
Cut Tape07WX7018
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance10µH
DC Current Rating680mA
DC Resistance Max0.49ohm
Inductance Tolerance± 10%
Self Resonant Frequency35MHz
SVHCTo Be Advised
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
680mA
Inductance Tolerance
± 10%
SVHC
To Be Advised
Inductance
10µH
DC Resistance Max
0.49ohm
Self Resonant Frequency
35MHz
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
