Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1105J009Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6889RL
Cut Tape69AH6889
Product RangeB78108S BC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.255 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.255 |
| 20+ | $0.242 |
| 30+ | $0.227 |
| 50+ | $0.222 |
| 100+ | $0.215 |
| 250+ | $0.192 |
| 500+ | $0.188 |
| 1000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1105J009Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6889RL
Cut Tape69AH6889
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance1000µH
DC Current Rating130mA
DC Resistance Max14ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.6MHz
SVHCTo Be Advised
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
130mA
Inductance Tolerance
± 5%
SVHC
To Be Advised
Inductance
1000µH
DC Resistance Max
14ohm
Self Resonant Frequency
1.6MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
