Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1333K000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94W7701
Product RangeB78108S BC Series
Your Part Number
3,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.165 | $1.65 |
| Total Price | $1.65 | ||
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.165 |
| 10000+ | $0.157 |
| 20000+ | $0.151 |
| 30000+ | $0.147 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1333K000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94W7701
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance33µH
DC Current Rating500mA
DC Resistance Max0.92ohm
Inductance Tolerance± 10%
Self Resonant Frequency9MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
500mA
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
33µH
DC Resistance Max
0.92ohm
Self Resonant Frequency
9MHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
