Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1475J000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07WX7036
Product RangeB78108S BC Series
Your Part Number
960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 10+ | $0.249 |
| 25+ | $0.232 |
| 50+ | $0.219 |
| 100+ | $0.209 |
| 500+ | $0.186 |
| 1000+ | $0.176 |
| 2500+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1475J000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07WX7036
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance4.7mH
DC Current Rating55mA
DC Resistance Max78ohm
Inductance Tolerance± 5%
Self Resonant Frequency700kHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
55mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
4.7mH
DC Resistance Max
78ohm
Self Resonant Frequency
700kHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
