Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1824J000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ2445
Product RangeB78108S BC Series
Your Part Number
2,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.268 |
| 20+ | $0.253 |
| 30+ | $0.238 |
| 50+ | $0.232 |
| 100+ | $0.226 |
| 250+ | $0.202 |
| 500+ | $0.197 |
| 1000+ | $0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1824J000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ2445
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance820µH
DC Current Rating140mA
DC Resistance Max12ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.6MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
140mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
820µH
DC Resistance Max
12ohm
Self Resonant Frequency
1.6MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
