Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78148E1103K000Copy
Newark Part No.31AC6303
Product RangeB78148E BC+ Series
Your Part Number
2,673 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $5.620 |
| 25+ | $5.020 |
| 50+ | $4.920 |
| 100+ | $4.800 |
| 250+ | $4.300 |
| 1000+ | $3.740 |
| 2500+ | $3.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$56.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78148E1103K000Copy
Newark Part No.31AC6303
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance10µH
DC Current Rating2.25A
DC Resistance Max0.136ohm
Inductance Tolerance± 10%
Self Resonant Frequency20MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
2.25A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
10µH
DC Resistance Max
0.136ohm
Self Resonant Frequency
20MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
