Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78148E1473J000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31AC6316RL
Cut Tape31AC6316
Product RangeB78148E BC+ Series
Your Part Number
5,802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.356 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.356 |
| 25+ | $0.268 |
| 100+ | $0.254 |
| 250+ | $0.226 |
| 500+ | $0.214 |
| 1000+ | $0.202 |
| 2500+ | $0.190 |
| 5000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78148E1473J000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31AC6316RL
Cut Tape31AC6316
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance47µH
DC Current Rating950mA
DC Resistance Max0.68ohm
Inductance Tolerance± 5%
Self Resonant Frequency8MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
950mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
47µH
DC Resistance Max
0.68ohm
Self Resonant Frequency
8MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
