B78476A8247A003
Ethernet & LAN Transformer, 10/100 Base-T, 1 Port, 1CT:1CT, 350 µH, 1.5 kV, Surface Mount

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B78476A8247A003Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel33P6594RL Cut Tape33P6594 |
| Product Range | B78476 Series |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.480 |
| 25+ | $2.320 |
| 50+ | $2.290 |
| 100+ | $2.260 |
| 250+ | $2.170 |
| 500+ | $2.100 |
| 1000+ | $2.010 |
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B78476A8247A003Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel33P6594RL Cut Tape33P6594 |
| Product Range | B78476 Series |
| Technical Datasheet | |
| Compatible With | 10/100 Base-T |
| No. of Ports | 1 Port |
| Turns Ratio | 1CT:1CT |
| Inductance | 350µH |
| Isolation Voltage | 1.5kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | B78476 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The B78476A8247A003 is a 350µH 1-port 10/100 base-T magnetic LAN Module with ferrite toroid, case and potting construction as per UL94V-0 standards. This magnetic modules pulse transformer provide minimum 1500V dielectric isolation combined with excellent insertion and return loss as well as crosstalk and differential to common-mode rejection. EPCOS Magnetics module support not only the standard temperature range from 0 to +70°C, they are also available with an extended temperature range from -40 to +85°C for industrial applications. This Power over Ethernet technology module is optimized for use in local area networks, hubs, switches and routers but also for use in PCs and modems and is approver by IPC/JEDEC, J-STD-020C and IEEE 802.3 standards.
- MSL-2 Moisture sensitivity level
Technical Specifications
| Compatible With | 10/100 Base-T |
|---|---|
| Turns Ratio | 1CT:1CT |
| Isolation Voltage | 1.5kV |
| Operating Temperature Min | -40°C |
| Product Range | B78476 Series |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
