Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82116S1221L026Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AH2712
Product RangeB82116S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
| 10+ | $8.110 |
| 25+ | $7.700 |
| 50+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82116S1221L026Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AH2712
Product RangeB82116S Series
Technical Datasheet
Inductance3.1µH
DC Current Rating25A
DC Resistance Max1800µohm
Operating Temperature Min-40°C
Operating Temperature Max180°C
Product RangeB82116S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.1µH
DC Resistance Max
1800µohm
Operating Temperature Max
180°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
B82116S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
