Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144A2472K000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel94W7721
Re-Reel85C2769
Cut Tape85C2769
Product RangeB82144A LBC Series
Your Part Number
5,603 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.503 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 25+ | $0.400 |
| 100+ | $0.362 |
| 250+ | $0.340 |
| 500+ | $0.324 |
| 1000+ | $0.318 |
| 2500+ | $0.312 |
| 5000+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.327 |
| 3000+ | $0.315 |
| 6000+ | $0.306 |
| 9000+ | $0.301 |
| 15000+ | $0.299 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144A2472K000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel94W7721
Re-Reel85C2769
Cut Tape85C2769
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance4.7µH
DC Current Rating1.6A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency100MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
1.6A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
4.7µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
100MHz
Alternatives for B82144A2472K000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
