Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B2224J000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31AC6325RL
Cut Tape31AC6325
Product RangeB82144B2 LBC+ Series
Your Part Number
568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.594 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.594 |
| 10+ | $0.501 |
| 15+ | $0.474 |
| 25+ | $0.446 |
| 50+ | $0.436 |
| 125+ | $0.424 |
| 250+ | $0.398 |
| 500+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B2224J000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31AC6325RL
Cut Tape31AC6325
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance220µH
DC Current Rating900mA
DC Resistance Max1.01ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.6MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
900mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
220µH
DC Resistance Max
1.01ohm
Self Resonant Frequency
3.6MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
