Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82579A1722A033Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.29AM3960
Product RangeERU33M Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 25+ | $9.750 |
| 100+ | $8.610 |
| 250+ | $8.060 |
| 500+ | $7.320 |
| 1000+ | $7.000 |
| 2500+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82579A1722A033Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.29AM3960
Product RangeERU33M Series
Product RangeERU33M Series
Inductance7.2µH
Inductor ConstructionShielded
RMS Current (Irms)50A
Saturation Current (Isat)55A
DC Resistance Max1200µohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ERU33M Series
Inductor Construction
Shielded
Saturation Current (Isat)
55A
Inductance Tolerance
± 15%
Inductance
7.2µH
RMS Current (Irms)
50A
DC Resistance Max
1200µohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
