Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720K2152N040Copy
Newark Part No.11AN1202
Product RangeB82720K Series
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.170 |
| 25+ | $2.970 |
| 50+ | $2.780 |
| 100+ | $2.510 |
| 500+ | $2.310 |
| 1000+ | $2.060 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720K2152N040Copy
Newark Part No.11AN1202
Product RangeB82720K Series
Inductance1.6mH
DC Current Rating1.5A
Product RangeB82720K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.6mH
Product Range
B82720K Series
DC Current Rating
1.5A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
