Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721A2152N001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12P7343
Product RangeB82721A Series
Your Part Number
600 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 25+ | $1.600 |
| 100+ | $1.510 |
| 250+ | $1.400 |
| 500+ | $1.360 |
| 1000+ | $1.310 |
| 2500+ | $1.300 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721A2152N001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12P7343
Product RangeB82721A Series
Technical Datasheet
Inductance3.3mH
DC Current Rating1.5A
DC Resistance Max0.18ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.18ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
B82721A Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
