Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721A2401N020Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12P7345
Product RangeB82721A Series
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.800 |
| 25+ | $2.600 |
| 50+ | $2.390 |
| 100+ | $2.170 |
| 500+ | $2.070 |
| 1000+ | $1.890 |
| 2500+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721A2401N020Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12P7345
Product RangeB82721A Series
Technical Datasheet
Inductance39mH
DC Current Rating400mA
DC Resistance Max2ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39mH
DC Resistance Max
2ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
B82721A Series
Alternatives for B82721A2401N020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
