Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2282U030Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AC0467
Product RangeB82721K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.860 |
| 25+ | $2.650 |
| 50+ | $2.450 |
| 100+ | $2.190 |
| 500+ | $1.990 |
| 1000+ | $1.540 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2282U030Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AC0467
Product RangeB82721K Series
Technical Datasheet
Inductance400µH
DC Current Rating2.8A
DC Resistance Max0.045ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
400µH
DC Resistance Max
0.045ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.8A
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
