Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2401N020Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.35H6470
Product RangeB82721K Series
Also Known AsB82721K2401N20
Your Part Number
516 In Stock
1,440 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 25+ | $2.680 |
| 100+ | $2.140 |
| 250+ | $2.080 |
| 500+ | $1.970 |
| 1000+ | $1.910 |
| 2500+ | $1.880 |
| 5000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2401N020Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.35H6470
Product RangeB82721K Series
Also Known AsB82721K2401N20
Technical Datasheet
Inductance39mH
DC Current Rating400mA
DC Resistance Max2ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39mH
DC Resistance Max
2ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
B82721K Series
Alternatives for B82721K2401N020
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
