Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2401N021Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4123
Product RangeB82721K Series
Your Part Number
287 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.370 |
| 25+ | $2.220 |
| 50+ | $2.100 |
| 100+ | $2.000 |
| 500+ | $1.860 |
| 1000+ | $1.720 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2401N021Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4123
Product RangeB82721K Series
Technical Datasheet
Inductance27mH
DC Current Rating400mA
DC Resistance Max1.7ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27mH
DC Resistance Max
1.7ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
