Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721S0572A020Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel28AK7816RL
Cut Tape28AK7816
Product RangeB82721S0 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.810 | $3.81 |
| Total Price | $3.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 25+ | $3.020 |
| 100+ | $2.730 |
| 250+ | $2.590 |
| 500+ | $2.460 |
| 1000+ | $2.320 |
| 5000+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721S0572A020Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel28AK7816RL
Cut Tape28AK7816
Product RangeB82721S0 Series
Technical Datasheet
DC Current Rating5.7A
Inductance590µH
DC Resistance Max0.017ohm
Product RangeB82721S0 Series
Impedance-
Common Mode Filter Case19.3mm x 17.02mm x 10.1mm
Inductor Case / Package-
Product Length19.3mm
Product Width17.02mm
Product Height10.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
5.7A
DC Resistance Max
0.017ohm
Impedance
-
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
590µH
Product Range
B82721S0 Series
Common Mode Filter Case
19.3mm x 17.02mm x 10.1mm
Product Length
19.3mm
Product Height
10.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
