Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722V6152B040Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.49AM1092
Product RangeB82722V6 Series
Your Part Number
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.480 |
| 25+ | $3.250 |
| 50+ | $3.100 |
| 100+ | $2.950 |
| 500+ | $2.630 |
| 1000+ | $2.580 |
| 2500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722V6152B040Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.49AM1092
Product RangeB82722V6 Series
Technical Datasheet
Inductance10mH
DC Current Rating1.5A
DC Resistance Max0.188ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82722V6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.188ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
B82722V6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
