Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82723J2402N001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23M5366
Product RangeB82723J Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.210 |
| 25+ | $2.850 |
| 50+ | $2.680 |
| 100+ | $2.510 |
| 500+ | $2.300 |
| 1000+ | $2.240 |
| 2500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82723J2402N001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23M5366
Product RangeB82723J Series
Technical Datasheet
Inductance2.7mH
DC Current Rating4A
DC Resistance Max0.06ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82723J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7mH
DC Resistance Max
0.06ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
B82723J Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
