Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82724J8742N040Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AC3600
Product RangeB82724J Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $4.290 |
| 25+ | $4.020 |
| 50+ | $3.830 |
| 100+ | $3.430 |
| 500+ | $3.220 |
| 1000+ | $3.160 |
| 2500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82724J8742N040Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AC3600
Product RangeB82724J Series
Technical Datasheet
Inductance1mH
DC Current Rating7.4A
DC Resistance Max0.012ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82724J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
DC Resistance Max
0.012ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
7.4A
Operating Temperature Min
-40°C
Product Range
B82724J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
