Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82725S2602N041Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH4131
Product RangeB82725S2 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 25+ | $6.480 |
| 100+ | $5.580 |
| 250+ | $5.520 |
| 500+ | $5.460 |
| 1000+ | $5.400 |
| 2500+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82725S2602N041Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH4131
Product RangeB82725S2 Series
Technical Datasheet
Inductance7.8mH
DC Current Rating6A
DC Resistance Max0.024ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82725S2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.8mH
DC Resistance Max
0.024ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
B82725S2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
