Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726E6283B040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4135
Product RangeB82726E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.090 |
| 5+ | $19.510 |
| 10+ | $17.910 |
| 25+ | $16.810 |
| 100+ | $16.030 |
| 500+ | $14.520 |
| 1000+ | $14.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726E6283B040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4135
Product RangeB82726E Series
Technical Datasheet
Inductance1mH
DC Current Rating28A
DC Resistance Max2100µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
DC Resistance Max
2100µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
28A
Operating Temperature Min
-40°C
Product Range
B82726E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
