Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726E6333B040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4136
Product RangeB82726E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.090 |
| 5+ | $19.510 |
| 10+ | $17.910 |
| 25+ | $16.810 |
| 100+ | $16.030 |
| 500+ | $14.520 |
| 1000+ | $14.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726E6333B040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4136
Product RangeB82726E Series
Technical Datasheet
Inductance420µH
DC Current Rating33A
DC Resistance Max1400µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
420µH
DC Resistance Max
1400µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
33A
Operating Temperature Min
-40°C
Product Range
B82726E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
