Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726S2243A020Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4140
Product RangeB82726S Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 10+ | $13.880 |
| 25+ | $13.020 |
| 50+ | $12.720 |
| 100+ | $11.440 |
| 250+ | $11.290 |
| 500+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726S2243A020Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4140
Product RangeB82726S Series
Technical Datasheet
Inductance750µH
DC Current Rating24A
DC Resistance Max3200µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
750µH
DC Resistance Max
3200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
24A
Operating Temperature Min
-40°C
Product Range
B82726S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
