Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82727E6403A040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AH8846
Product RangeB82727E Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.790 |
| 10+ | $22.750 |
| 25+ | $21.880 |
| 50+ | $21.000 |
| 100+ | $20.030 |
| 250+ | $19.130 |
| 500+ | $18.620 |
Price for:Each
Minimum: 1
Multiple: 1
$26.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82727E6403A040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AH8846
Product RangeB82727E Series
Technical Datasheet
Inductance1.5mH
DC Current Rating40A
DC Resistance Max1700µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82727E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
1700µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
B82727E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
