Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82732F2901B001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH4155
Product RangeB82732F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.280 |
| 25+ | $2.050 |
| 50+ | $2.010 |
| 100+ | $1.950 |
| 500+ | $1.840 |
| 1000+ | $1.750 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82732F2901B001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH4155
Product RangeB82732F Series
Technical Datasheet
Inductance27mH
DC Current Rating900mA
DC Resistance Max0.77ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82732F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27mH
DC Resistance Max
0.77ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
900mA
Operating Temperature Min
-40°C
Product Range
B82732F Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
