Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82732R2102B030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AC8740
Product RangeB82732R Series
Your Part Number
510 In Stock
563 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.160 |
| 25+ | $1.900 |
| 50+ | $1.830 |
| 100+ | $1.750 |
| 500+ | $1.550 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82732R2102B030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AC8740
Product RangeB82732R Series
Technical Datasheet
Inductance22mH
DC Current Rating1A
DC Resistance Max0.58ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82732R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22mH
DC Resistance Max
0.58ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
B82732R Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
