Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82732R2112B030.Copy
Newark Part No.23M5376
Product RangeB82732R Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82732R2112B030.Copy
Newark Part No.23M5376
Product RangeB82732R Series
Technical Datasheet
Inductance15mH
DC Current Rating1.1A
DC Resistance Max0.44ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82732R Series
SVHCTo Be Advised
Technical Specifications
Inductance
15mH
DC Resistance Max
0.44ohm
Operating Temperature Max
125°C
SVHC
To Be Advised
DC Current Rating
1.1A
Operating Temperature Min
-40°C
Product Range
B82732R Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
