Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82733V2112B001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH4156
Product RangeB82733V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.200 |
| 25+ | $2.980 |
| 50+ | $2.770 |
| 100+ | $2.550 |
| 500+ | $2.270 |
| 1000+ | $2.230 |
| 2500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82733V2112B001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH4156
Product RangeB82733V Series
Technical Datasheet
Inductance47mH
DC Current Rating1.1A
DC Resistance Max0.804ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82733V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47mH
DC Resistance Max
0.804ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.1A
Operating Temperature Min
-40°C
Product Range
B82733V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
