Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82733V2192B001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH6904
Product RangeB82733V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $2.880 |
| 25+ | $2.690 |
| 50+ | $2.580 |
| 100+ | $2.470 |
| 500+ | $2.290 |
| 1000+ | $2.250 |
| 2500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82733V2192B001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH6904
Product RangeB82733V Series
Technical Datasheet
Inductance15mH
DC Current Rating1.9A
DC Resistance Max0.279ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82733V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15mH
DC Resistance Max
0.279ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.9A
Operating Temperature Min
-40°C
Product Range
B82733V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
