Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82734R2202B030Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4159
Product RangeB82734R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.190 |
| 25+ | $2.840 |
| 50+ | $2.780 |
| 100+ | $2.710 |
| 500+ | $2.340 |
| 1000+ | $2.310 |
| 2500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82734R2202B030Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4159
Product RangeB82734R Series
Technical Datasheet
Inductance20mH
DC Current Rating2A
DC Resistance Max0.24ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82734R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
20mH
DC Resistance Max
0.24ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
B82734R Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
