Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82734R2262B030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M5382
Product RangeB82734R Series
Your Part Number
268 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 25+ | $2.470 |
| 100+ | $2.340 |
| 250+ | $2.120 |
| 500+ | $2.010 |
| 1000+ | $2.000 |
| 2500+ | $1.980 |
| 5000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82734R2262B030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M5382
Product RangeB82734R Series
Technical Datasheet
Inductance10mH
DC Current Rating2.6A
DC Resistance Max0.13ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82734R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.13ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.6A
Operating Temperature Min
-40°C
Product Range
B82734R Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
