Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82734R2322B030Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.21M8724
Product RangeB82734R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.900 |
| 25+ | $2.560 |
| 50+ | $2.510 |
| 100+ | $2.460 |
| 500+ | $2.160 |
| 1000+ | $2.150 |
| 2500+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82734R2322B030Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.21M8724
Product RangeB82734R Series
Technical Datasheet
Inductance6.8mH
DC Current Rating3.2A
DC Resistance Max0.085ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82734R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8mH
DC Resistance Max
0.085ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3.2A
Operating Temperature Min
-40°C
Product Range
B82734R Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
