Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82789C0104H002 Common Mode Filter, 100µH, 150mA, 4.5mm x 3.2mm x 3mm, 1812 [4532 Metric], B82789C0 Series](https://mexico.newark.com/productimages/standard/en_US/02AC3518-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82789C0104H002Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel02AC3518RL
Cut Tape02AC3518
Product RangeB82789C0 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.730 | $8.65 |
| Total Price | $8.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.730 |
| 10+ | $1.470 |
| 15+ | $1.400 |
| 25+ | $1.310 |
| 50+ | $1.280 |
| 125+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82789C0104H002Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel02AC3518RL
Cut Tape02AC3518
Product RangeB82789C0 Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeB82789C0 Series
Impedance-
Common Mode Filter Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Impedance
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
B82789C0 Series
Common Mode Filter Case
1812 [4532 Metric]
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
