Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82789C0104N002Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel77AH4441RL
Cut Tape77AH4441
Product RangeB82789C0 Series
Your Part Number
17,923 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.130 |
| 100+ | $1.080 |
| 250+ | $1.010 |
| 500+ | $0.956 |
| 1000+ | $0.926 |
| 5000+ | $0.786 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82789C0104N002Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel77AH4441RL
Cut Tape77AH4441
Product RangeB82789C0 Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeB82789C0 Series
Impedance-
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B82789C0104N002 is a data and signal line SMD common-mode choke. Application includes automotive applications, e.g. CAN and FlexRay bus, industrial field bus systems, line cards for telecom.
- 150mA DC current rating, 100µH inductance
- 0.25PH typ Lstray, 150mA IR, 1500mohm Rmax, 85°C TR
- Current-compensated double choke, ferrite I core
- Enamel copper wire winding, bifilar winding
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- CuSn6 base material, Ni/Ag/Au layer composition
- Rated voltage is 42VAC/80VDC
- Rated temperature range from +85°C to +110°C
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Impedance
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
B82789C0 Series
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
