Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82789C0223H002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK2321RL
Cut Tape70AK2321
Product RangeB82789C0 Series
Your Part Number
409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.750 | $8.75 |
| Total Price | $8.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.750 |
| 10+ | $1.480 |
| 15+ | $1.410 |
| 25+ | $1.330 |
| 50+ | $1.290 |
| 125+ | $1.250 |
| 250+ | $1.180 |
| 500+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82789C0223H002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK2321RL
Cut Tape70AK2321
Product RangeB82789C0 Series
Technical Datasheet
DC Current Rating250mA
Inductance22µH
DC Resistance Max0.58ohm
Product RangeB82789C0 Series
Impedance1.2kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.58ohm
Impedance
1.2kohm
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
22µH
Product Range
B82789C0 Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
